RBC22DCMT

Heilind Number:SULRBC22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCMT

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction ideal for high-reliability applications. With a dual-row configuration and a total of 44 positions, this connector ensures efficient connectivity on your PCBs. The female connector, with a threaded mount type and wire wrap termination method, guarantees secure and stable attachment. Its gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the hairpin contact type enhances signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is designed to withstand harsh environments. Measuring 9.4mm in width and just 15.49mm in height, it provides a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the RBC22DCMT for your critical electronic systems.