RBC22DCSD

Heilind Number:SULRBC22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCSD

Detailed Description

Introducing the RBC22DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector offers exceptional durability and reliability. The female, straight orientation connector boasts two rows with 22 positions, providing ample connectivity options. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The gold-plated hairpin contacts with matte tin termination plating guarantee low contact resistance and superior signal integrity. With a pitch of 2.54mm and a tail length of 4.06mm, this connector is suitable for various PCB layouts. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving efficiency without compromising on functionality. Whether used in aerospace, defense, or industrial applications, the RBC22DCSD ensures seamless and reliable connectivity.