RBC22DCSH

Heilind Number:SULRBC22DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCSH

Detailed Description

Introducing the RBC22DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows and 22 positions, offering reliable connectivity in space-constrained environments. The female gender and gold-plated phosphor bronze contacts ensure optimal signal transmission, while the clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its hairpin contact type and straight orientation further enhance versatility. With a tail length of 4.06 mm and a connector height of 15.49 mm, the RBC22DCSH is both efficient and space-saving. Trust in this connector for seamless and durable board-to-board connections.