RBC22DCSI

Heilind Number:SULRBC22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCSI

Detailed Description

Introducing the RBC22DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 22 hairpin contacts, this connector ensures reliable connectivity in any setup. The termination method of threaded through-hole mounting guarantees secure attachment, while the contact material of phosphor bronze with gold plating offers excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm and a tail length of 4.06mm, it provides precise and stable connections. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C and termination plating of matte tin for added durability. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the RBC22DCSI guarantees optimal performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.