RBC22DCSN-S288

Heilind Number:SULRBC22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCSN-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Card Edge Connector, perfect for high-performance applications requiring reliable board-to-board PCB connectivity. This female connector features two rows with a total of 44 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The termination method of Card Extender, with Phosphor Bronze contacts plated in Gold, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and low profile design make it easy to integrate into any PCB setup. With Matte Tin termination plating and a connector height of .61 in (15.49 mm), it offers both performance and ease of installation. Trust in the quality and reliability of our RBC22DCSNS288 connector for your next project.