RBC22DCSN

Heilind Number:SULRBC22DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCSN

Detailed Description

Introducing the RBC22DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 22-position configuration and a current rating of 3A, it is suitable for a wide range of electronic systems. The gold-plated contacts offer excellent conductivity and resistance to corrosion, while the thru-hole termination method provides secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in industrial, aerospace, and military applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the RBC22DCSN for robust and dependable board-to-board connections in your projects.