RBC22DCSS

Heilind Number:SULRBC22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCSS

Detailed Description

The RBC22DCSS is a high-quality board-to-board PCB connector designed for secure and reliable connections in electronic devices. With a gender of female and a total of 22 positions, this connector features a durable construction with PPS and phosphor bronze materials, ensuring longevity and performance. It has a straight orientation, making it easy to install, and a side hole mount type for versatile integration. The termination method of thru hole with matte tin plating offers excellent conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The gold-plated hairpin contacts provide optimal signal transmission. Measuring 9.4mm in width and with a low profile height of 15.49mm, this connector is compact yet efficient, ideal for space-constrained PCB layouts. Whether in industrial or consumer electronics, the RBC22DCSS guarantees high performance and durability.