RBC22DCTH

Heilind Number:SULRBC22DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCTH

Detailed Description

Introducing the RBC22DCTH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even under extreme conditions. The female gender, hairpin contact type, and two rows of 44 positions offer versatile connectivity options. The gold-plated contacts guarantee optimal signal transmission, while the clearance hole mount and thru-hole termination method simplify installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the RBC22DCTH ensures long-term performance and durability. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.