RBC22DCTN-S288

Heilind Number:SULRBC22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCTN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCTN-S288

Detailed Description

Introducing the RBC22DCTN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 44 positions in total, allowing for versatile connectivity. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. With a pitch of 2.54mm and a compact design, it is ideal for space-constrained PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. The connector's straddle orientation and no-mounting design make installation easy and efficient. Matte tin termination plating adds to its corrosion resistance, while its hi-rel build guarantees long-term performance. Perfect for demanding industrial and automotive applications, the RBC22DCTN-S288 sets the standard for quality and reliability in board-to-board connectors.