RBC22DCTN

Heilind Number:SULRBC22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCTN

Detailed Description

The RBC22DCTN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows with 44 female contact positions, this connector is perfect for applications requiring multiple connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures efficient performance even in demanding environments. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in various industries. The straight orientation and hairpin contact type further enhance its versatility. With a compact size and matte tin termination plating, the RBC22DCTN is an essential component for seamless PCB integration.