RBC22DCTS

Heilind Number:SULRBC22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCTS

Detailed Description

Introducing the RBC22DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. The 44-position female connector, with a straight orientation and side-hole mount type, ensures easy and secure installation. Constructed with PPS and phosphor bronze, and gold-plated for enhanced conductivity, it guarantees optimal performance even in harsh environments. Rated for a voltage of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. The matte tin termination plating further enhances durability. Trust the RBC22DCTS for your connectivity needs, where quality and reliability are paramount.