RBC22DCTT

Heilind Number:SULRBC22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCTT

Detailed Description

Introducing the RBC22DCTT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Phosphor Bronze materials, this connector ensures optimal signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a female gender with two rows of hairpin contacts, each plated with gold for enhanced conductivity, it offers a total of 44 positions with a pitch of 2.54mm (.1in). With a threaded mount type and thru-hole termination method, installation is secure and reliable. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust the RBC22DCTT for efficient and durable performance in your electronic designs.