RBC22DCWD-S288

Heilind Number:SULRBC22DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCWD-S288

Detailed Description

Introducing the RBC22DCWD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector guarantees reliable connectivity. The dual-row female connector with a pitch of 2.54mm and 44 positions ensures versatile usage in various electronic systems. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The gold-plated hairpin contacts on matte tin termination provide excellent conductivity and durability. Measuring .61 inches in height and 9.4mm in width, it fits compactly onto PCBs. Trust the RBC22DCWD-S288 for high-reliability connections in your next project.