RBC22DCWH

Heilind Number:SULRBC22DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCWH

Detailed Description

Introducing the RBC22DCWH, a high-performance PCB connector featuring PPS and Phosphor Bronze construction for exceptional durability. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for reliable power transmission in demanding applications. Boasting two rows of hairpin contacts plated with gold, it ensures optimal conductivity and signal integrity. The 2.54mm pitch and 44 positions offer ample connectivity possibilities, while the straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the RBC22DCWH for seamless board-to-board and card edge connections in your projects.