RBC22DCWI-S288

Heilind Number:SULRBC22DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DCWI-S288

Detailed Description

Introducing the RBC22DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of 44 female contacts, each plated with gold, guarantee efficient signal transmission with a current rating of 3A and a voltage of 700VAC. The threaded mount type and card extender termination method offer secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. The hairpin contact type and straddle orientation further enhance its stability and performance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the RBC22DCWI-S288 is a perfect solution for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting durability. Whether you're designing mission-critical systems or high-reliability electronics, this connector, categorized under hi_rel, is the ultimate choice for seamless PCB connectivity.