Introducing the RBC22DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power requirements of various electronic systems. The female connector with two rows and 44 positions offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. Gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating ensures excellent solderability. Trust the RBC22DCWI for your critical PCB connection needs.