RBC22DCWN

Heilind Number:SULRBC22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCWN

Detailed Description

Introducing the RBC22DCWN, a high-performance board-to-board connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for demanding applications. Featuring two rows of 44 female contacts with gold-plated phosphor bronze construction, it ensures excellent conductivity and durability. The Hairpin contact type and straight orientation facilitate easy and secure connections. With a pitch of 2.54mm and a tail length of 3.18mm, it offers precise and stable PCB mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Matte tin termination plating enhances soldering performance. Whether used in telecommunications, industrial, or aerospace applications, the RBC22DCWN guarantees superior performance and longevity.