RBC22DCWS-S288

Heilind Number:SULRBC22DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCWS-S288

Detailed Description

The RBC22DCWS-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. The female connector with two rows and 44 positions offers versatile connectivity options. Its side hole mount and card extender termination method provide easy installation on PCBs. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding industrial and aerospace settings. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the RBC22DCWS-S288 for secure and efficient board-level connections.