RBC22DCWS

Heilind Number:SULRBC22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DCWS

Detailed Description

Introducing the RBC22DCWS, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction and high-quality materials, this connector ensures reliable connectivity in harsh environments. Featuring 44 positions with a pitch of 2.54mm, it allows for efficient signal transmission. The female gender and side hole mount type make it easy to install, while the thru-hole termination method guarantees secure attachment to the PCB. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and hairpin contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the RBC22DCWS delivers exceptional performance and durability. Trust in this connector for your critical connectivity needs.