| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DCWT |
RBC22DCWT
| Heilind Number: | SULRBC22DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DCWT, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections. Featuring 44 gold-plated Hairpin contacts, made of Phosphor Bronze, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The connector, with a pitch of 2.54mm and 2 rows, offers efficient signal routing. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a variety of industrial applications. The RBC22DCWT is the perfect choice for high-reliability systems that require precision and durability.

