RBC22DETH

Heilind Number:SULRBC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DETH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DETH

Detailed Description

SKU RBC22DETH features a dual-row PCB connector designed for high-reliability applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it is ideal for densely populated circuit boards. The connector offers 44 positions, with a current rating of 3A and a voltage rating of 700VAC, ensuring efficient power transmission. Constructed with PPS and Phosphor Bronze materials, it guarantees durability and high performance in harsh operating environments, with an operating temperature range of -65 to 125°C. Gold-plated contacts and matte tin termination provide reliable signal integrity and corrosion resistance. The connector's clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Its compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width make it suitable for space-constrained designs in industries such as aerospace, defense, and telecommunications.