RBC22DETN

Heilind Number:SULRBC22DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DETN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DETN

Detailed Description

Introducing the RBC22DETN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity in a compact form factor. Featuring Cantilever contact type with Gold plating on Phosphor Bronze contacts, it ensures excellent signal transmission with a maximum voltage rating of 700 VAC. The connector is rated for 3A current and operates flawlessly in a wide temperature range from -65 to 125°C. With 44 positions and straight orientation, it allows for versatile PCB layout designs. The termination method is Thru Hole with Matte Tin plating, guaranteeing secure and durable solder connections. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers ease of installation in various electronic devices. Trust the RBC22DETN for top-notch performance in your next project.