RBC22DEYI

Heilind Number:SULRBC22DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DEYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DEYI

Detailed Description

Introducing the RBC22DEYI, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features a reliable termination method through-hole soldering, ensuring secure and durable connections. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance, even in harsh environments. With a pitch of 2.54mm (.1 in) and 44 positions spread across two rows, it offers versatile connectivity options. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for demanding industrial settings. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB integration. Trust the RBC22DEYI for high-reliability performance in your electronic systems.