RBC22DEYN

Heilind Number:SULRBC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DEYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DEYN

Detailed Description

Introducing the RBC22DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and durability. The cantilever contact type and straight orientation make it easy to insert and secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for added stability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Trust the RBC22DEYN for your critical PCB connection needs.