| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DKAI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DKAI-S1243 |
RBC22DKAI-S1243
| Heilind Number: | SULRBC22DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Female PCB Connector, a high-performance solution for your connectivity needs. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 44 cantilever contacts plated with gold on phosphor bronze, it guarantees optimal signal integrity. The threaded mounting and through-hole termination method offer secure and stable installation on your PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97mm and width of 10.16mm (.4in), makes it ideal for space-constrained applications. Whether for board-to-board or card edge connections, trust in the durability and performance of our RBC22DKAIS1243 connector.

