RBC22DKDN-S1243

Heilind Number:SULRBC22DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DKDN-S1243

Detailed Description

Introducing our PPS & Phosphor Bronze .00 female connector, SKU RBC22DKDN-S1243. With an amperage rating of 3A and featuring two rows, this connector is designed for high-performance applications. Its thru-hole termination method ensures secure and reliable connections. The phosphor bronze contacts with gold plating provide excellent conductivity and durability. Operating at a voltage of 700 VAC and with a straight orientation, this connector is suitable for a wide range of electronic devices. With 44 positions and a tail length of 4.06mm, it offers versatile connectivity options. Meeting stringent standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in hi-rel environments. Perfect for board-to-board and card edge connections, it guarantees seamless integration in PCB assemblies, making it a valuable component in your electronic projects.