RBC22DKEN-S1243

Heilind Number:SULRBC22DKEN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKEN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKEN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DKEN-S1243

Detailed Description

Introducing the RBC22DKEN-S1243, a high-performance PPS & Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power delivery. Featuring a female gender, 2 rows with 44 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring 13.97mm in height and 10.16mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for applications in aerospace, defense, and industrial sectors, the RBC22DKEN-S1243 is a dependable choice for demanding connectivity needs.