| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DKJN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DKJN-S1243 |
RBC22DKJN-S1243
| Heilind Number: | SULRBC22DKJN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DKJN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DKJN-S1243, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector offers reliable power transmission. Featuring two rows of 44 female contacts, it ensures efficient signal transfer. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation provide easy and secure connections. With a tail length of 12.7mm and a termination method of thru-hole, installation is straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Whether for board-to-board or card edge connections, the RBC22DKJN-S1243 is a top choice for high-reliability applications.

