RBC22DKJS-S1243

Heilind Number:SULRBC22DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKJS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DKJS-S1243

Detailed Description

The RBC22DKJS-S1243 is a high-quality board-to-board PCB connector designed for efficient power and signal transmission. Featuring a double-row configuration with 44 positions, this connector is perfect for complex electronic assemblies. Its female gender and side hole mount type ensure secure and reliable connections. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700 VAC, this connector is suitable for high-performance applications. Its cantilever contact type and right-angle orientation make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures solderability and longevity. Overall, the RBC22DKJS-S1243 is a top choice for demanding electronics projects.