RBC22DKMI-S1243

Heilind Number:SULRBC22DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DKMI-S1243

Detailed Description

Introducing the RBC22DKMI-S1243, a high-performance PPS & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor featuring two rows of 44 female contacts, this connector offers reliable connectivity in a straight orientation. The contact material is phosphor bronze with gold plating, ensuring optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and data transmission. The termination method is wire wrap, and the pitch is 2.54mm (.1in), allowing for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Perfect for use in aerospace, military, and industrial applications, the RBC22DKMI-S1243 guarantees exceptional performance and durability. Elevate your connectivity solutions with this advanced PCB connector.