RBC22DKMS-S1243

Heilind Number:SULRBC22DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DKMS-S1243

Detailed Description

PPS & Phosphor Bronze .00 connectors offer a reliable and high-performance solution for your board-to-board PCB connectivity needs. With a robust construction featuring gold-plated phosphor bronze contacts, these female connectors ensure optimal conductivity and durability. Designed for secure wire wrap termination, they guarantee a stable connection even in demanding environments. The 2.54mm pitch and 44 positions provide ample versatility for your circuit layouts. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, these connectors are suitable for a wide range of applications. Their straight orientation and side hole mount type make installation a breeze, while the matte tin termination plating enhances solderability. Whether you're working on industrial machinery or electronic devices, the RBC22DKMSS1243 connectors are the perfect choice for high-reliability connectivity.