RBC22DKSH-S1243

Heilind Number:SULRBC22DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DKSH-S1243

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, designed for high-performance electronic applications. With a low operating temperature range of -65 to 125°C, this connector ensures reliable functionality in diverse environments. Featuring a 2.54mm pitch and 44 positions across 2 rows, it facilitates precise connections on PCBs. The female connector, with gold-plated phosphor bronze contacts, guarantees optimal conductivity and durability. Its cantilever contact type and thru-hole termination method offer secure and efficient assembly. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance standards. The connector's compact design, with a height of 15.49mm and width of 10.16mm, is ideal for space-constrained applications. Matte tin plating on its termination ensures corrosion resistance. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers exceptional quality and performance. Upgrade your connectivity solutions with the RBC22DKSHS1243.