RBC22DKSS-S1243

Heilind Number:SULRBC22DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKSS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKSS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DKSS-S1243

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC22DKSS-S1243. Designed for high-performance applications, this female connector features two rows and side hole mounting for easy installation. With a contact rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation provide secure connections. With 44 positions and a pitch of 2.54mm, it allows for efficient PCB integration. The matte tin termination plating guarantees stable soldering. Measuring at .61in in height and .4in in width, this connector is compact yet robust. Ideal for demanding industrial and electronic applications, it meets stringent quality standards. Upgrade your connectivity with the RBC22DKSSS1243.