RBC22DKUI-S1243

Heilind Number:SULRBC22DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DKUI-S1243

Detailed Description

Introducing the RBC22DKUI-S1243, a high-performance female PCB connector designed for precision connections in electronic systems. Featuring two rows for efficient data transfer, this connector offers superior conductivity with its phosphor bronze contacts plated in gold, ensuring reliable signal transmission. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the demands of various applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, it guarantees performance even in harsh environments. The termination method, thru-hole, and termination plating in matte tin further enhance its durability. Certified for quality, it is part of the Board to Board PCB Connectors category, making it a trusted choice for professionals in the industry. Upgrade your connectivity with the RBC22DKUI-S1243.