RBC22DKUS-S1243

Heilind Number:SULRBC22DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DKUS-S1243

Detailed Description

Introducing the RBC22DKUS-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 44 positions for comprehensive interfacing. Constructed with PPS and Phosphor Bronze materials, it offers reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The contact type is Cantilever, plated with gold for enhanced conductivity, while the termination method is through-hole with matte tin plating. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With a right-angle orientation and a compact design, it ensures space-saving installation on PCBs. Trust in the RBC22DKUS-S1243 for secure and durable connections in your electronic assemblies.