RBC22DPBH

Heilind Number:SULRBC22DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPBH

Detailed Description

The RBC22DPBH Connector, featuring a compact design with two rows, is essential for high-performance board-to-board or card edge connections. With a low amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact materials of phosphor bronze and gold plating guarantee excellent conductivity and durability. Its double-point contact type and right-angle orientation facilitate secure and efficient mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial applications. The termination method through a clearance hole with matte tin plating offers easy and reliable installation. With 44 positions and a 2.54mm pitch, it provides ample connectivity in a compact space, making it ideal for various PCB designs. The RBC22DPBH is a dependable solution for your connectivity needs.