RBC22DPBI

Heilind Number:SULRBC22DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPBI

Detailed Description

Introducing the RBC22DPBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment on your PCB. The double-point contact design guarantees a secure connection, even in high-vibration environments. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for various industrial applications. The right-angle orientation and threaded mount type allow for easy installation in tight spaces. With 44 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures solderability. Ideal for use in telecommunications, aerospace, and automotive industries, the RBC22DPBI is a top choice for demanding PCB interconnect solutions.