RBC22DPBN

Heilind Number:SULRBC22DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DPBN

Detailed Description

The RBC22DPBN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and phosphor bronze construction, this female connector offers a maximum amperage of 3A and can handle voltage up to 700VAC. With two rows of 44 double-point contacts, it ensures secure and efficient connectivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace systems. Its compact design, with a height of 14.22mm and width of 10.16mm, saves space without compromising performance. Trust the RBC22DPBN for your critical connection needs.