RBC22DPBS

Heilind Number:SULRBC22DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPBS

Detailed Description

Introducing the RBC22DPBS, a top-of-the-line PCB connector designed for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring double point contact technology with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The 2.54 mm pitch, 44 positions, and right-angle orientation make it perfect for compact and efficient board-to-board connections. Its side hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Trust the RBC22DPBS for your high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity with this essential component.