RBC22DPDS

Heilind Number:SULRBC22DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPDS

Detailed Description

Introducing the RBC22DPDS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in various industrial environments. The double-point contact design, along with gold plating, guarantees low contact resistance and optimal signal transmission. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it offers robust performance under extreme conditions. The 2-row, 44-position layout with side-hole mount and thru-hole termination method facilitates easy installation on PCBs. With a pitch of 2.54mm and compact dimensions, it allows for efficient space utilization. Trust the RBC22DPDS for seamless board-to-board connections in critical electronic systems.