| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DPEH |
RBC22DPEH
| Heilind Number: | SULRBC22DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DPEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DPEH, a high-performance connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The double-point contact design and gold-plated terminations guarantee low contact resistance and optimal signal transmission. Perfect for board-to-board or card edge connections, its right-angle orientation and 2.54mm pitch offer versatility in layout design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive applications. Trust in the RBC22DPEH for high-reliability connectivity solutions.

