RBC22DPEI

Heilind Number:SULRBC22DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPEI

Detailed Description

Introducing the RBC22DPEI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this female connector offers reliable connectivity in even the harshest environments. Rated for 3A and 700VAC, it ensures safe and efficient power transmission. Featuring two rows of 44 double-point contacts, it guarantees secure and stable connections. The threaded mount and through-hole termination method provide easy and secure installation. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for various industrial settings. Its compact design, with a height of 14.22mm and width of 10.16mm, saves valuable PCB space. With its right-angle orientation and 2.54mm pitch, it offers flexibility in PCB layouts. Trust the RBC22DPEI for high-reliability board-to-board and card edge connections in your next project.