RBC22DPEN

Heilind Number:SULRBC22DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPEN

Detailed Description

This PPS & Phosphor Bronze board-to-board connector, SKU RBC22DPEN, offers reliable power transmission with an amperage of 3 A and a voltage rating of 700 VAC. Featuring a female gender design and a right-angle orientation, it is suitable for various electronic applications. With two rows of 44 positions each, this connector ensures efficient connectivity. The termination method of this connector is thru hole, with gold-plated phosphor bronze contacts for enhanced conductivity. It has a pitch of 2.54mm, meeting standard PCB requirements. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. The connector's compact design, with dimensions of 14.22mm in height and 10.16mm in width, allows for space-saving installation. Its matte tin termination plating further enhances its reliability. Perfect for use in high-performance electronic systems, this connector is a vital component for seamless board-to-board connections.