| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DPES |
RBC22DPES
| Heilind Number: | SULRBC22DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DPES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliability even in harsh environments. Its double-point contact design, gold plating, and thru-hole termination method guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm and 44 positions, it offers versatile connectivity options. Operating at a voltage of 700VAC and a wide temperature range from -65 to 125°C, it's suitable for diverse industrial settings. The right-angle orientation and side-hole mount type make installation easy and efficient. Trust in the RBC22DPES for seamless and durable board-to-board connections in your electronic systems.

