| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DPMH |
RBC22DPMH
| Heilind Number: | SULRBC22DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DPMH, a high-performance board-to-board PCB connector perfect for demanding electronic applications. Featuring a durable construction with phosphor bronze contact material and gold plating, this connector ensures optimal conductivity and reliability. With a double-point contact type and wire wrap termination method, it offers secure connectivity for up to 44 positions. The clearance hole mount type and straight orientation make installation easy, while the 700 VAC voltage rating guarantees safe operation. Designed for versatility, this connector has a pitch of 2.54mm (.1 in) and operates efficiently in a wide temperature range from -65 to 125°C. Whether for industrial machinery or aerospace systems, the RBC22DPMH is the ideal choice for high-reliability connectivity solutions.

