RBC22DPMI

Heilind Number:SULRBC22DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPMI

Detailed Description

Introducing the RBC22DPMI, a high-performance female PCB connector designed for optimal power and signal transmission. With a pitch of 2.54mm (.1 in) and featuring two rows with 44 positions, this connector ensures secure and efficient board-to-board connectivity. Crafted with precision, it boasts a durable phosphor bronze contact material plated with gold, guaranteeing reliable conductivity. The double-point contact type further enhances signal integrity, while the threaded mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a maximum voltage rating of 700 VAC, it is suitable for various applications requiring robust performance. Trust the RBC22DPMI for seamless and dependable PCB connections in your projects.