RBC22DPMN

Heilind Number:SULRBC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPMN

Detailed Description

The RBC22DPMN is a high-performance PCB connector designed for demanding applications. It features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The double-point contact design and gold plating guarantee excellent conductivity and signal integrity. With 44 positions arranged in 2 rows, it offers ample connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring just 15.49mm in height and 10.16mm in width, allows for space-efficient PCB integration. Trust the RBC22DPMN for high-reliability board-to-board connections in your critical systems.