RBC22DPMS

Heilind Number:SULRBC22DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPMS

Detailed Description

Introducing the RBC22DPMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliable performance. The female, double-row design with side hole mounting and wire wrap termination method offers easy installation. Gold-plated contacts guarantee optimal conductivity, while meeting high voltage requirements with a 700 VAC rating. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's ideal for diverse environments. Boasting 44 positions and a pitch of 2.54mm (.1 in), this straight orientation connector with a tail length of 14.22mm (.56 in) fits perfectly on PCBs. With matte tin plating, it ensures corrosion resistance. Whether for industrial machinery, telecommunications, or aerospace applications, the RBC22DPMS excels, meeting the highest standards in connectivity technology.