RBC22DPNH

Heilind Number:SULRBC22DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPNH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPNH

Detailed Description

This PPS & Phosphor Bronze double-row board-to-board PCB connector, SKU RBC22DPNH, is designed for optimum performance in high-reliability applications. With a 2.54mm pitch and 44 positions, it offers secure connectivity in various electronic systems. The female connector features a clearance hole mount type and card extender termination method, ensuring easy and reliable assembly. Its phosphor bronze contact material with gold plating guarantees excellent conductivity, while the double-point contact type enhances signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The connector's low profile, with a height of 14.22mm and width of 10.16mm, allows for space-saving integration onto PCBs. With matte tin termination plating, it offers durability and corrosion resistance. Whether in aerospace, defense, or industrial applications, this connector meets the stringent demands of high-reliability connectivity.