RBC22DPNI

Heilind Number:SULRBC22DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DPNI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DPNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DPNI

Detailed Description

The RBC22DPNI Board To Board PCB Connector features a double-point contact design, ensuring reliable connectivity in high-vibration environments. With a 2.54mm pitch and 44 positions across two rows, it offers ample versatility for circuit board interconnections. The female connector, with a threaded mount type and card extender termination method, guarantees secure attachment. Made of PPS and Phosphor Bronze with gold plating, it boasts excellent conductivity and durability. Operating at temperatures ranging from -65 to 125 °C and rated for 700VAC, it meets stringent performance standards. Its compact design, with a height of 14.22mm and width of 10.16mm, is ideal for space-constrained applications. Tailored for demanding industrial and commercial environments, this connector, with matte tin termination plating, ensures long-term reliability.